Filter Your Search
1 - 4 of 4 results
|
1N4883
Microsemi Corporation
|
Check for Price | No | No | Transferred | 65 mA | 10 µA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 Ω | 8.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N4883-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 65 mA | 10 µA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 9.1 V | 8.4 mV/°C | 5 % | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4883
Digitron Semiconductors
|
Check for Price | No | Active | 65 mA | 10 µA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 9.1 V | 8.4 mV/°C | 5 % | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4883HR
Digitron Semiconductors
|
Check for Price | No | Active | 65 mA | 10 µA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HGH RELIABILITY | 5 Ω | 9.1 V | 8.4 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |