Filter Your Search
1 - 10 of 170 results
|
1N4752CE3/TR13
Microchip Technology Inc
|
$1.2050 Buy | Yes | Active | 7 mA | 5 µA | 1 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 50 Ω | 1 kΩ | 27.4 V | 2 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N4752CRL
onsemi
|
Check for Price Buy | No | Obsolete | 7.5 mA | 1 W | 33 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 45 Ω | 2 % | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1N4752CGTR
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 2 % | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | 2 | |||||||||||
|
1N4752CUR-1E3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | ||||||||||
|
1N4752CTA2
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 7.5 mA | 5 µA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||
|
MSP1N4752CGE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | |||||||||||
|
MSP1N4752CGE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | |||||||||||
|
TC1N4752CTA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price Buy | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
JANS1N4752CUR-1
Microsemi Corporation
|
Check for Price Buy | No | No | Obsolete | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | ||||||||
|
MQ1N4752CGE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 |