Filter Your Search
1 - 2 of 2 results
|
1N4749AP-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 10.5 mA | 5 µA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 25 Ω | 750 Ω | 18.2 V | 5 % | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1N4749AP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10.5 mA | 5 µA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 25 Ω | 750 Ω | 18.2 V | 5 % | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |