Filter Your Search
1 - 10 of 401 results
|
1N4747A
SPC Multicomp
|
$0.0171 | Active | 12.5 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N4747ATR
onsemi
|
$0.0529 | Yes | Yes | Active | 12.5 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 017AH | onsemi | ||||||||||||
|
1N4747A,133
Nexperia
|
$0.0653 | Yes | Active | 12.5 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | SOD66 | Nexperia | DO-4 | 2 | |||||||||||
|
1N4747A,113
Nexperia
|
$0.0655 | Yes | Active | 12.5 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | SOD66 | Nexperia | DO-4 | 2 | |||||||||
|
1N4747A
onsemi
|
$0.0968 | Yes | Active | 12.5 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 22 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 017AH | onsemi | 2 | ||||||||||||
|
1N4747A-TP
Micro Commercial Components
|
$0.0974 | Yes | Yes | Obsolete | 12.5 mA | 5 nA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 750 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | DO-41G, 2 PIN | |||||||
|
1N4747A-TR
Vishay Intertechnologies
|
$0.0996 | Yes | Active | 12.5 mA | 1.3 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||||||
|
1N4747A-T50A
onsemi
|
$0.1000 | Yes | Active | 12.5 mA | 1 W | 20 V | ZENER DIODE | SINGLE | NO | 1 | 22 Ω | 5 % | 200 °C | ONSEMI | compliant | 017AH | onsemi | |||||||||||||||||||||||||||||||
|
1N4747A-TAP
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 | ||||||||||||||||||||||
|
1N4747A-TR
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 |