Filter Your Search
1 - 10 of 404 results
|
1N4740ATR
onsemi
|
$0.0499 | Yes | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||
|
1N4740A
SPC Multicomp
|
$0.0582 | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N4740A
onsemi
|
$0.0609 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | |||||||||||
|
1N4740A
Vishay Intertechnologies
|
$0.0679 | Yes | Active | 25 mA | 1.3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||||
|
1N4740A,113
NXP Semiconductors
|
$0.0743 | Yes | Transferred | 25 mA | 10 µA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | SOD66 | compliant | EAR99 | 8541.10.00.50 | NXP | 2 | HERMETIC SEALED PACKAGE-2 | DO-4 | |||||
|
1N4740A,133
Nexperia
|
$0.0756 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | SOD66 | compliant | Nexperia | 2 | DO-4 | |||||||||||
|
1N4740A,113
Nexperia
|
$0.0758 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2 | DO-4 | |||||||||
|
1N4740A-TP
Micro Commercial Components
|
$0.0770 | Yes | Yes | Obsolete | 25 mA | 10 nA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | 2 | DO-41G, 2 PIN | DO-41 | |||||||
|
1N4740A
DC Components Co Ltd
|
$0.0808 | Contact Manufacturer | DC COMPONENTS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
1N4740A_T50A
Fairchild Semiconductor Corporation
|
$0.0834 | Yes | Yes | Transferred | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | compliant | EAR99 | 8541.10.00.50 | 2 | O-PALF-W2 | DO-41 |