Filter Your Search
1 - 6 of 6 results
|
1N4736URTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 37 mA | 1 W | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 1500 | 3.5 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MQ1N4736URTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
MX1N4736URTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
1N4736URTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 3.5 Ω | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | ||||
|
MSP1N4736URTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
MV1N4736URTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 37 mA | 1 W | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 |