Parametric results for: 1N4735AT50R under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1n4735at50r
Select parts from the table below to compare.
Compare
Compare
1N4735AT50R
Texas Instruments
Check for Price Transferred 41 mA 10 µA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 700 Ω 5 % Not Qualified O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.50
1N4735A_T50R
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.50 DO-41 2 AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
1N4735A-T50R
onsemi
Check for Price Yes End Of Life 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 Axial Lead / DO-41 017AH onsemi
1N4735A_T50R
onsemi
Check for Price Yes Obsolete 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 compliant EAR99 8541.10.00.50 onsemi