Parametric results for: 1N4733AT/R under Zener Diodes

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: 1n4733atr
Select parts from the table below to compare.
Compare
Compare
1N4733A-TR
Vishay Intertechnologies
$0.0489 Yes Active 49 mA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant Vishay
1N4733ATR
onsemi
$0.0609 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant onsemi 017AH EAR99 8541.10.00.50
1N4733A-TR
Vishay Semiconductors
$0.1233 Obsolete 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 DO-41 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VISHAY TELEFUNKEN GLASS PACKAGE-2 unknown Vishay
1N4733ATR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP GLASS PACKAGE-2 compliant AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL EAR99 8541.10.00.50 DO-41 2
1N4733ATR_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM BRIGHT TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-LALF-W2 compliant EAR99 8541.10.00.50 DO-41 2
1N4733ATR
Central Semiconductor Corp
Check for Price No No Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD 5 % Not Qualified O-PALF-W2 e0 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
1N4733ATR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50
1N4733AT/R
NXP Semiconductors
Check for Price Yes Obsolete 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.50 DO-41 2
TC1N4733A.TR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD O-LALF-W2 compliant EAR99 8541.10.00.50 DO-41 2
TC1N4733ATR
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Active TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.50