Filter Your Search
1 - 10 of 366 results
|
1N4733A-TR
Vishay Intertechnologies
|
$0.0322 | Yes | Active | 49 mA | 1.3 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||||||||||
|
1N4733ATR
onsemi
|
$0.0430 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | Axial Lead / DO-41 | 017AH | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N4733A-TAP
Vishay Intertechnologies
|
$0.0436 | Yes | Active | 49 mA | 1.3 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||||||||||
|
1N4733A,133
Nexperia
|
$0.0522 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | Nexperia | DO-4 | SOD66 | 2 | ||||||||||||
|
1N4733A,113
Nexperia
|
$0.0526 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | Nexperia | DO-4 | SOD66 | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
1N4733A
SPC Multicomp
|
$0.0582 | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N4733A
Vishay Intertechnologies
|
$0.0689 | Yes | Active | 49 mA | 1.3 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
1N4733A
onsemi
|
$0.0825 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | Axial Lead / DO-41 | 017AH | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
1N4733APE3/TR12
Microchip Technology Inc
|
$0.9600 | Yes | Active | 49 mA | 10 µA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 1 V | 5 % | O-PALF-W2 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | ||||||||||||||||
|
1N4733APE3/TR8
Microchip Technology Inc
|
$0.9600 | Yes | Active | 49 mA | 10 µA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 1 V | 5 % | O-PALF-W2 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant |