Filter Your Search
1 - 10 of 15 results
|
1N4731A-TR
Vishay Intertechnologies
|
$0.0303 | Yes | Active | 58 mA | 1.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||||||||
|
1N4731AT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 58 mA | 1 W | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 9 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4731AT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 58 mA | 10 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 400 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||
|
1N4731ATR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
TC1N4731ATR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N4731ATR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | compliant | onsemi | EAR99 | 8541.10.00.50 | 017AH | ||||||||||
|
1N4731ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 58 mA | 1 W | 4.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 9 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4731ATR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||||||
|
1N4731ATR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||||
|
1N4731A.TR
Texas Instruments
|
Check for Price | No | Transferred | 58 mA | 10 µA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 400 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |