Filter Your Search
1 - 10 of 346 results
|
1N4731A-TR
Vishay Intertechnologies
|
$0.0301 | Yes | Active | 58 mA | 1.3 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
1N4731A,133
Nexperia
|
$0.0587 | Yes | Active | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | Nexperia | DO-4 | 2 | SOD66 | |||||||||||
|
1N4731A,113
Nexperia
|
$0.0605 | Yes | Active | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | Nexperia | DO-4 | 2 | SOD66 | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4731A
Fairchild Semiconductor Corporation
|
$0.0644 | Yes | Yes | Transferred | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | compliant | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4731A
onsemi
|
$0.0912 | Yes | Yes | Obsolete | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | compliant | onsemi | 2 | 017AH | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4731A-TP
Micro Commercial Components
|
$0.0971 | Yes | Yes | Obsolete | 58 mA | 10 nA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 400 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41G, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
1N4731A-T50A
onsemi
|
$0.1000 | Yes | Yes | Obsolete | 58 mA | 1 W | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 9 Ω | 5 % | 200 °C | ONSEMI | compliant | onsemi | 017AH | ||||||||||||||||||||||||||||||
|
1N4731ATR
onsemi
|
$0.1048 | Yes | Yes | Obsolete | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | compliant | onsemi | 017AH | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4731A-T
Diodes Incorporated
|
$0.1105 | No | Yes | Obsolete | 58 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
1N4731A-TAP
Vishay Semiconductors
|
$0.1233 | Yes | Obsolete | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | DO-41 | 2 | EAR99 | 8541.10.00.50 |