Filter Your Search
1 - 10 of 38 results
|
1N4728GR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 76 mA | 100 µA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 400 Ω | 1 V | 5 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MV1N4728GE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | ||||||||||
|
MSP1N4728G
Microsemi Corporation
|
Check for Price | No | No | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | |||||||||
|
MQ1N4728GE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | ||||||||||
|
1N4728GTRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 10 % | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||
|
1N4728G
Microsemi Corporation
|
Check for Price | No | No | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 2 | |||||||||
|
MV1N4728G
Microsemi Corporation
|
Check for Price | No | No | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | |||||||||
|
1N4728GR0
Taiwan Semiconductor
|
Check for Price | Obsolete | e3 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N4728GE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | O-LALF-W2 | 2 | ||||||||||
|
1N4728GTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 2 |