Parametric results for: 1N4728C under Zener Diodes

Filter Your Search

1 - 10 of 164 results

|
Manufacturer Part Number: 1n4728c
Select parts from the table below to compare.
Compare
Compare
1N4728CPTR
Microsemi Corporation
Check for Price No Obsolete 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 Ω 2 % Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 PLASTIC, DO-41, 2 PIN 2 unknown EAR99 8541.10.00.50
MSP1N4728CGE3
Microsemi Corporation
Check for Price Yes Obsolete 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e3 DO-204AL 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-204 O-LALF-W2 2 unknown EAR99 8541.10.00.50
1N4728CPE3/TR8
Microsemi Corporation
Check for Price Transferred MICROSEMI CORP compliant EAR99 8541.10.00.50
MV1N4728CUR-1TR
Microsemi Corporation
Check for Price No No Transferred 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 compliant EAR99 8541.10.00.50
1N4728-C
Secos Corporation
Check for Price Contact Manufacturer SECOS CORP compliant EAR99 8541.10.00.50
MQ1N4728CURTR
Microsemi Corporation
Check for Price No Obsolete 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 1500 2 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
1N4728C
STMicroelectronics
Check for Price Obsolete 76 mA 100 µA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 400 Ω 2 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL STMICROELECTRONICS O-LALF-W2 unknown EAR99 8541.10.00.50
MX1N4728CP
Microsemi Corporation
Check for Price No No Transferred 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-PALF-W2 e0 MIL-19500 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-41 O-PALF-W2 2 compliant EAR99 8541.10.00.50
JANTX1N4728CUR-1
Microsemi Corporation
Check for Price No No Obsolete 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 compliant EAR99 8541.10.00.50
MSP1N4728CGE3TR
Microsemi Corporation
Check for Price Yes Obsolete 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 e3 DO-204AL 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-204 O-LALF-W2 2 unknown EAR99 8541.10.00.50