Filter Your Search
1 - 10 of 344 results
|
1N4728A
SPC Multicomp
|
$0.0260 | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N4728A
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | ||||||||||
|
1N4728A,133
Nexperia
|
$0.0587 | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | DO-4 | 2 | SOD66 | Nexperia | |||||||||||
|
1N4728A
onsemi
|
$0.0646 | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2 | 017AH | onsemi | |||||||||||
|
1N4728A-TR
Vishay Intertechnologies
|
$0.0665 | Yes | Active | 76 mA | 1.3 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | ||||||||||||||
|
1N4728A,113
Nexperia
|
$0.0719 | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | DO-4 | 2 | SOD66 | Nexperia | ||||||||||
|
1N4728A,113
NXP Semiconductors
|
$0.0743 | Yes | Transferred | 76 mA | 100 µA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 400 Ω | 5 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-4 | DO-41, 2 PIN | 2 | SOD66 | NXP | |||||
|
1N4728A_T50A
Fairchild Semiconductor Corporation
|
$0.0834 | Yes | Yes | Transferred | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||||||
|
1N4728A-TP
Micro Commercial Components
|
$0.0976 | Yes | Yes | Obsolete | 76 mA | 100 nA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 400 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | DO-41G, 2 PIN | 2 | |||||||
|
1N4728A-T50A
onsemi
|
$0.1000 | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 017AH | onsemi |