Filter Your Search
1 - 4 of 4 results
|
1N457TR
onsemi
|
$0.0804 | Yes | Active | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 600 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
1N457TR
Fairchild Semiconductor Corporation
|
$0.0824 | Yes | Yes | Transferred | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 600 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35, 2 PIN | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||
|
1N457TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | COMMERCIAL | O-XALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-XALF-W2 | unknown | DO-35 | 2 | |||||||||||
|
1N457.TR
Texas Instruments
|
Check for Price | No | Transferred | 200 mA | 1 V | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 4 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 |