Filter Your Search
1 - 3 of 3 results
|
1N4482TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 5 mA | 50 nA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 1.1 kΩ | 40.8 V | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1N4482TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 50 nA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 1.1 kΩ | 40.8 V | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1N4482TR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH PERFORMANCE | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 |