Filter Your Search
1 - 10 of 103 results
|
1N4447
onsemi
|
$0.0370 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
1N4447
Microsemi Corporation
|
$1.0452 | No | No | Transferred | 200 mA | 1 V | 2 ns | 25 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||
|
1N4447
Microchip Technology Inc
|
$1.2200 | No | Active | 200 mA | 1 V | 2 ns | 25 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N4447.TR
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
1N4447BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4447T-11A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N4447
National Semiconductor Corporation
|
Check for Price | No | Transferred | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||
|
1N4447T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N4447TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4447HF
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 |