Filter Your Search
1 - 8 of 8 results
|
1N4171B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 10 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | GENERAL PURPOSE | 25 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4171BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
1N4171BTR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||||||||||||
|
1N4171BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 10.5 mA | 5 µA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 750 Ω | 18.2 V | 22.8 mV/°C | 5 % | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | |||||||
|
1N4171BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 10.5 mA | 5 µA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 25 Ω | 750 Ω | 18.2 V | 22.8 mV/°C | 5 % | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | |||||||
|
1N4171BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
1N4171B
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 10.5 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | ZENER | 5 % | 200 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||
|
1N4171B
American Power Devices Inc
|
Check for Price | Obsolete | 10 mA | 1 W | 24 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 25 Ω | 5 % | 200 °C | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 |