Filter Your Search
1 - 10 of 153 results
|
1N4154
Microsemi Corporation
|
$1.3781 | No | No | Transferred | 200 mA | 1 V | 2 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | Microsemi Corporation | |||||
|
1N4154-1
Microchip Technology Inc
|
$2.5824 | No | Active | 200 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | O-LALF-W2 | e0 | DO-204AH | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |||||||||||
|
1N4154-1E3
Microchip Technology Inc
|
$2.7967 | Yes | Active | 200 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | O-LALF-W2 | e3 | DO-204AH | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | ||||||||||||
|
1N4154
General Diode Corp
|
Check for Price | No | Obsolete | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||
|
CPD83V-1N4154-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
1N4154
International Components Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||||
|
1N4154
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 100 mA | 1 V | 2 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||
|
1N4154T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||
|
1N4154T-11
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||
|
1N4154
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | 200 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |