Filter Your Search
1 - 10 of 10 results
|
1N4153/TR
Microchip Technology Inc
|
$1.2800 | Active | 150 mA | 880 mV | 4 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 2 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1N4153TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4153TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 550 mV | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e3 | 200 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||
|
1N4153T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 150 mA | 550 mV | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||
|
1N4153.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-PALF-W2 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | DO-35 | O-PALF-W2 | 2 | |||||||||||||
|
1N4153T/R
NXP Semiconductors
|
Check for Price | Obsolete | 200 mA | 880 mV | 4 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | DO-35 | SUBMINIATURE PACKAGE-2 | 2 | ||||||||
|
1N4153TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4153.TR
Texas Instruments
|
Check for Price | Obsolete | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | O-LALF-W2 | ||||||||||||||||||
|
1N4153TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4153TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-PALF-W2 |