Filter Your Search
1 - 10 of 13 results
|
1N4151TR
Vishay Intertechnologies
|
$0.0040 | Yes | Active | 150 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 50 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||
|
1N4151T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
1N4151-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N4151TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e3 | 175 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N4151.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-XALF-W2 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||||||||
|
1N4151-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 300 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | ||||||||||||||||
|
1N4151TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4151TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4151TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N4151T/R
NXP Semiconductors
|
Check for Price | Obsolete | 200 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 |