Filter Your Search
1 - 10 of 15 results
|
1N4148WSGW
Diotec Semiconductor AG
|
$0.0119 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323, 2 PIN | compliant | Diotec | |||||||||||||||
|
1N4148WS-G3-08
Vishay Intertechnologies
|
$0.0327 | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-2 | compliant | Vishay | 2 | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148WS-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SENSITRON SEMICONDUCTOR | GREEN, PLASTIC PACKAGE-2 | compliant | 2 | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148WS-G-N0RVG
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148WS-GMRVG
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148WS-G3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | UNSPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-2 | compliant | Vishay | 2 | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148WS-GT1
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-F2 | compliant | 2 | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148WSG
Lision Technology Inc
|
Check for Price | Contact Manufacturer | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LISION TECHNOLOGY INC | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N4148WS-GRVG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 2 A | 1 | 75 V | R-PDSO-G2 | e3 | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN PACKAGE-2 | compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.70 | |||||||||
|
1N4148WSG-T
Rectron Semiconductor
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 | 75 V | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |