Parametric results for: 1N4148WS T/R under Rectifier Diodes

Filter Your Search

1 - 10 of 120 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n4148ws
Select parts from the table below to compare.
Compare
Compare
1N4148WSGW
Diotec Semiconductor AG
$0.0117 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-323, 2 PIN compliant Diotec
1N4148WS
Diotec Semiconductor AG
$0.0143 Yes Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Diotec 2 EAR99 8541.10.00.70
1N4148WS-AQ
Diotec Semiconductor AG
$0.0174 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.70 2018-10-08
1N4148WS
Continental Device India Ltd
$0.0175 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-F2 TS 16949 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70
1N4148WS-7-F
Diodes Incorporated
$0.0184 Yes Yes Active 150 mA 715 mV 4 ns 1 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 2 A 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOD-323, 2 PIN compliant 2 EAR99 8541.10.00.70
1N4148WS-AU_R1_000A1
PanJit Semiconductor
$0.0232 Yes Active 200 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-F2 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99 8541.10.00.70
1N4148WS_R1_00001
PanJit Semiconductor
$0.0255 Yes Active 200 mA 715 mV 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 R-PDSO-F2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL PANJIT INTERNATIONAL INC PACKAGE-2 compliant PANJIT EAR99 8541.10.00.70
1N4148WS
SPC Multicomp
$0.0301 Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 350 mA 1 75 V R-PDSO-F2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MULTICOMP PRO SOD-323FL, 2 PIN not_compliant
1N4148WS
DC Components Co Ltd
$0.0385 Contact Manufacturer 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 HIGH RELIABILITY, LOW POWER LOSS R-PDSO-G2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.70
1N4148WS
onsemi
$0.0400 Yes Active 150 mA 1 V 4 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SC-90, 2 PIN compliant onsemi EAR99 8541.10.00.70 477AB