Parametric results for: 1N4148TA under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: 1n4148ta
Select parts from the table below to compare.
Compare
Compare
1N4148TA
onsemi
$0.0280 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 017AG compliant EAR99 8541.10.00.70 onsemi
1N4148-TAP
Vishay Intertechnologies
$0.0439 Yes Yes Active 300 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay DO-35 2
1N4148-TAP
Vishay Semiconductors
$0.0501 Yes Yes Transferred 150 mA 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-XALF-W2 e3 DO-35 1 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.10.00.70 Vishay
1N4148TA-E-Q
Renesas Electronics Corporation
Check for Price Contact Manufacturer unknown
TC1N4148TA2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Active 150 mA 1 V 4 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 450 mA 1 75 V O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.70
1N4148-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 150 mA 1 V RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 e0 200 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99
1N4148TA
Rochester Electronics LLC
Check for Price Yes Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 COMMERCIAL O-XALF-W2 e3 DO-35 NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS INC O-XALF-W2 unknown DO-35 2
1N4148TA
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35, 2 PIN AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.70 DO-35 2
TC1N4148TA
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Active 150 mA 1 V 4 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 450 mA 1 75 V O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.70
1N4148TA-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 1 HIGH RELIABILITY 1 Not Qualified O-XALF-W2 e2 DO-35 1 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN COPPER WIRE AXIAL RENESAS ELECTRONICS CORP O-XALF-W2 unknown EAR99 8541.10.00.70 DO-35 2