Parametric results for: 1N4148T/R under Rectifier Diodes

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
Manufacturer Part Number: 1n4148tr
Select parts from the table below to compare.
Compare
Compare
1N4148-TR
Vishay Intertechnologies
$0.0275 Yes Yes Active 300 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35 O-XALF-W2 2 compliant EAR99 8541.10.00.70 Vishay
1N4148TR
onsemi
$0.0297 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN compliant EAR99 8541.10.00.70 onsemi 017AG
1N4148TR
Vishay Intertechnologies
$0.0463 Yes Active 300 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
1N4148TR
Vishay Semiconductors
$0.0501 Yes Yes Transferred 150 mA 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-XALF-W2 e3 DO-35 1 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY TELEFUNKEN GLASS, CASE 54A, 2 PIN unknown EAR99 8541.10.00.70 Vishay
1N4148-TR
Microsemi Corporation
Check for Price No No Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 1 METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.70
1N4148TR-RECU
Central Semiconductor Corp
Check for Price No No Obsolete 150 mA 4 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
1N4148.TR
National Semiconductor Corporation
Check for Price No Transferred 200 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-LALF-W2 e0 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL NATIONAL SEMICONDUCTOR CORP compliant
1N4148TR
MERITEK Electronics Corporation
Check for Price Yes Active 150 mA 1 V 4 ns 5 µA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 450 mA 1 75 V O-LALF-W2 DO-35 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MERITEK ELECTRONICS CORP DO-41G, 2 PIN compliant EAR99 8541.10.00.70
1N4148TR_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 O-XALF-W2 2 compliant EAR99 8541.10.00.70
1N4148T/R
Philips Semiconductors
Check for Price Yes Transferred 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 e3 200 °C Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99