Parametric results for: 1N4148.T26A under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 1n4148t26a
Select parts from the table below to compare.
Compare
Compare
1N4148-T26A
onsemi
$0.0301 Yes Active 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-204AH (DO-35) 017AG compliant EAR99 8541.10.00.70 onsemi
1N4148.T26A
Fairchild Semiconductor Corporation
Check for Price Transferred 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 Not Qualified O-PALF-W2 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.70 O-PALF-W2
1N4148.T26A
onsemi
Check for Price Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-PALF-W2 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL ON SEMICONDUCTOR compliant EAR99 8541.10.00.70
1N4148T26A
Texas Instruments
Check for Price Transferred 1 V 4 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP unknown EAR99 O-LALF-W2
1N4148_T26A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.70 O-PALF-W2 2
1N4148_T26A
onsemi
Check for Price Yes Active 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR DO35A compliant EAR99 8541.10.00.70 onsemi O-PALF-W2