Filter Your Search
1 - 6 of 6 results
|
PH1N4148TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Not Recommended | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | 1 | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||
|
1N4148-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | O-LALF-W2 | DO-35 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
TC1N4148TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TC1N4148.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||
|
1N4148T/B
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 |