Filter Your Search
1 - 4 of 4 results
|
1N4148-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | O-LALF-W2 | DO-35 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
1N4148-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Not Recommended | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | 1 | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||
|
1N4148-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
1N4148-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LALF-W2 | unknown |