Filter Your Search
1 - 8 of 8 results
|
1N4148-34T/R13
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 175 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||
|
1N4148-34_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | O-LALF-W2 | DO-34 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ROHS COMPLIANT, GLASS PACKAGE-2 | 8541.10.00.70 | ||||||||
|
1N4148-34T/B
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 175 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||
|
1N4148-34
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | DO-34 | 2 | |||||||||
|
1N4148-34_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | O-LALF-W2 | DO-34 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ROHS COMPLIANT, GLASS PACKAGE-2 | 8541.10.00.70 | ||||||||
|
1N4148-34_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | O-LALF-W2 | DO-34 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | O-LALF-W2 | 8541.10.00.70 | ||||||||
|
1N4148-34B
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 175 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||
|
1N4148-34_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | O-LALF-W2 | DO-34 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ROHS COMPLIANT, GLASS PACKAGE-2 | 8541.10.00.70 |