Parametric results for: 1N4148-1/TR under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 1n41481tr
Select parts from the table below to compare.
Compare
Compare
JANTX1N4148-1/TR
Microchip Technology Inc
$1.0250 No Active 200 mA 1.2 V 5 ns 500 nA SILICON RECTIFIER DIODE SINGLE NO 75 V 1 VERY FAST RECOVERY 2 A 1 75 V O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant Microchip
JANTXV1N4148-1/TR
Microchip Technology Inc
$1.5200 No Active 200 mA 1.2 V 5 ns 500 nA SILICON RECTIFIER DIODE SINGLE NO 75 V 1 VERY FAST RECOVERY 2 A 1 75 V O-LALF-W2 e0 MIL-19500 DO-204AH 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N4148-1-TR
Microsemi Corporation
Check for Price No No Transferred 200 mA 5 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 ESA/SCC 5101/023 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown DO-35 2 EAR99 8541.10.00.70
1N4148-1/TR
Microchip Technology Inc
Check for Price No Active 200 mA 5 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 METALLURGICALLY BONDED 1 Not Qualified O-LALF-W2 e0 ESA/SCC 5101/023 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS PACKAGE-2 compliant EAR99 8541.10.00.70
JAN1N4148-1/TR
Microchip Technology Inc
Check for Price Active 200 mA 800 mV 5 ns SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Qualified O-XALF-W2 e0 MIL-19500/116L DO-35 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.70
1N4148-1-TRE3
Microsemi Corporation
Check for Price Transferred 200 mA 5 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 METALLURGICALLY BONDED O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant EAR99 8541.10.00.70