Filter Your Search
1 - 10 of 43 results
|
1N4001AVL
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AHT
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AHM
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AT-81
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 10 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 175 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N4001-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
1N4001AT-92A
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AVJ
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AT-92AX
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4001AHL
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |