Filter Your Search
1 - 10 of 46 results
|
1N3957
Microchip Technology Inc
|
$6.3290 | No | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | compliant | |||||||||||||||||||||
|
JAN1N3957
Microchip Technology Inc
|
$6.4332 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | compliant | |||||||||||||||||
|
JANTX1N3957
Microchip Technology Inc
|
$6.8125 | No | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | compliant | ||||||||||||||||||
|
JAN1N3957
Microsemi Corporation
|
$7.5295 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | unknown | DO-204 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
JANTX1N3957
Semtech Corporation
|
$7.8540 | Transferred | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 20 A | 1 | Qualified | O-XALF-W2 | MIL-19500/228J | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | SIMILAR TO DO-41, 2 PIN | unknown | DO-41 | 2 | EAR99 | 8541.10.00.80 | SEMTECH | |||||||||||||||
|
JANTX1N3957
Microsemi Corporation
|
$9.4140 | No | No | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | unknown | DO-41 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N3957
Digitron Semiconductors
|
Check for Price | No | Active | 1 A | 1.1 V | 1 µA | SILICON | 1.15 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
1N3957GP-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Not Recommended | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | DO-41 | 2 | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
1N3957S
Sensitron Semiconductors
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-XALF-W2 | compliant | EAR99 | ||||||||||||||||||||||||||
|
1N3957
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 20 A | 1 | Not Qualified | E-XALF-W2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | GPR-1A, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | GPR-1A |