Filter Your Search
1 - 10 of 16 results
|
1N3889AR
Microsemi Corporation
|
Check for Price | No | Transferred | 20 A | 1.5 V | 200 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 250 A | 1 | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4, 1 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
1N3889A
Motorola Mobility LLC
|
Check for Price | Obsolete | 12 A | 1.1 V | 300 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY POWER | 300 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
1N3889AR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N3889AHR
Digitron Semiconductors
|
Check for Price | No | Active | RECTIFIER DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N3889A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 20 A | 1.5 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | 400 V | 1 | GENERAL PURPOSE | 250 A | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||
|
1N3889A-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N3889A
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 12 A | 1.1 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY POWER | 300 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-4 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||
|
1N3889A
Microsemi Corporation
|
Check for Price | No | Transferred | 20 A | 1.5 V | 200 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 250 A | 1 | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4, 1 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
1N3889ARHR
Digitron Semiconductors
|
Check for Price | No | Active | RECTIFIER DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N3889AR
Microchip Technology Inc
|
Check for Price | No | Active | 20 A | 1.5 V | 200 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 250 A | 1 | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-4, 1 PIN | compliant |