Parametric results for: 1N3882RPBF under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 1n3882rpbf
Select parts from the table below to compare.
Compare
Compare
1N3882RPBF
Vishay Intertechnologies
Check for Price Yes Yes Active 6 A 300 ns SILICON RECTIFIER DIODE SINGLE NO 300 V 1 FREE WHEELING DIODE FAST RECOVERY 75 A 1 Not Qualified O-MUPM-D1 DO-203AA NOT SPECIFIED NOT SPECIFIED ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC DO-4 DO-4, 1 PIN 1 compliant EAR99 8541.10.00.80
1N3882R-PBF
Digitron Semiconductors
Check for Price Yes Active 6 A 1.4 V 200 ns 15 µA SILICON 300 V RECTIFIER DIODE SINGLE NO 300 V 1 HIGH RELIABILITY FAST RECOVERY 200 A 1 300 V O-MUPM-D1 DO-4 150 °C -65 °C ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.80
1N3882RPBF
International Rectifier
Check for Price Yes Yes Transferred 6 A 1.4 V 300 ns SILICON RECTIFIER DIODE SINGLE NO 300 V 1 FREE WHEELING DIODE FAST RECOVERY 75 A 1 Not Qualified O-MUPM-D1 DO-203AA 150 °C -65 °C 260 40 ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP DO-4 O-MUPM-D1 1 compliant EAR99 8541.10.00.80