Filter Your Search
1 - 2 of 2 results
|
1N3731
General Diode Corp
|
Check for Price | No | Obsolete | 100 mA | 1 V | 3 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | GENERAL DIODE CORP | DO-7 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||
|
1N3731
Semitronics Corp
|
Check for Price | Obsolete | 100 mA | 1 V | 3 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-7 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 |