Filter Your Search
1 - 10 of 43 results
|
1N3606
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 700 mV | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 450 mA | 1 | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
1N3606VE
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | ||||||||
|
1N3606T-10
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N3606T-72
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N3606
General Diode Corp
|
Check for Price | No | Obsolete | 150 mA | 550 mV | 2 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | ||||||||||||||||||||
|
1N3606T-11A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N3606T-77
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N3606HA
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | ||||||||
|
1N3606T-80A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||
|
1N3606VG
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | O-LALF-W2 | 8541.10.00.70 |