Filter Your Search
1 - 10 of 29 results
|
1N3526A
Microchip Technology Inc
|
$2.5703 | No | Active | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||
|
1N3526TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 5 mA | 10 nA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 19 V | 5 % | O-XALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | ||||||||
|
1N3526BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N3526AE3
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N3526
Invensys Sensor Systems
|
Check for Price | No | Transferred | 5 mA | 400 mW | 22 V | ZENER DIODE | SINGLE | NO | 1 | 35 Ω | 20 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N3526CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.1 V | 5 mA | 10 nA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 19 V | 2 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | ||||||
|
1N3526
Texas Instruments
|
Check for Price | Obsolete | 5 mA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-GALF-W2 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WIRE | AXIAL | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N3526
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 mA | 400 mW | 22 V | ZENER DIODE | SINGLE | NO | 1 | 35 Ω | 20 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | HITACHI LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N3526TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N3526
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 400 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 35 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 |