Filter Your Search
1 - 10 of 17 results
|
1N3063TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 75 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N3063BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 75 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-PALF-W2 | |||||||||||||
|
1N3063
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 115 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | 75 V | 1 | 1 | 200 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
1N3063
Central Semiconductor Corp
|
Check for Price | No | No | Active | 75 mA | 850 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N3063
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 75 mA | 850 mV | 4 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-LALF-W2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | ||||||||||||||||||
|
1N3063
General Diode Corp
|
Check for Price | No | Obsolete | 75 mA | 850 mV | 4 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N3063-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 75 mA | 850 mV | 4 ns | 100 nA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | 50 V | O-XALF-W2 | DO-35 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||
|
1N3063PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-30 | ||||||||||||||||||||||||||||||||||
|
1N3063TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 75 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-PALF-W2 | |||||||||||||
|
1N3063TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 75 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |