Filter Your Search
1 - 10 of 40 results
|
1N3048ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.7 mA | 1 W | 150 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
![]() |
MX1N3048AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
1N3048A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.7 mA | 500 nA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||
![]() |
1N3048AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | 10 % | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-13 | O-MALF-W2 | 2 | ||||||
![]() |
MQ1N3048AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
1N3048A
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 1.7 mA | 1 W | 150 V | ZENER DIODE | SINGLE | NO | 1 | 1 kΩ | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
![]() |
1N3048A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 10 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | 6 kΩ | 142.5 mV/°C | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | ||
![]() |
JAN1N3048ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-202AA | O-MALF-W2 | 2 | |||||||
![]() |
MSP1N3048AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
![]() |
MX1N3048AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 |