Parametric results for: 1N3047A under Zener Diodes

Filter Your Search

1 - 10 of 40 results

|
-
-
-
Manufacturer Part Number: 1n3047a
Select parts from the table below to compare.
Compare
Compare
1N3047ATR
Microsemi Corporation
Check for Price No Obsolete 1.9 mA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 700 Ω 10 % Not Qualified O-MALF-W2 e0 DO-202AA 1 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C
1N3047AE3TR
Microsemi Corporation
Check for Price Yes Obsolete 1.9 mA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 10 % Not Qualified O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C RoHS 2 (2011/65/EU)
MX1N3047AUR-1E3
Microsemi Corporation
Check for Price Yes Obsolete 1.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 10 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C RoHS 2 (2011/65/EU)
1N3047AUR-1TR
Microsemi Corporation
Check for Price No Obsolete 1.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 700 Ω 10 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB HERMETIC SEALED, LEADLESS, GLASS, MELF-2 2 unknown EAR99 8541.10.00.50 8.7
MSP1N3047AUR-1E3TR
Microsemi Corporation
Check for Price Yes Obsolete 1.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 10 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C RoHS 2 (2011/65/EU)
1N3047ATRE3
Microsemi Corporation
Check for Price Yes Transferred 1.9 mA 1 W 130 V ZENER DIODE SINGLE NO 1 700 Ω 10 % O-LALF-W2 DO-202AA 175 °C 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 8.7 RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10
MV1N3047AUR-1TR
Microsemi Corporation
Check for Price No Obsolete 1.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 10 % Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C
1N3047A
Motorola Semiconductor Products
Check for Price No Obsolete 1.9 mA 500 nA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 700 Ω 5 kΩ 10 % Not Qualified O-MALF-W2 e0 DO-13 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MOTOROLA INC unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C
MSP1N3047AUR-1E3
Microsemi Corporation
Check for Price Yes Obsolete 1.9 mA 1.25 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 10 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C RoHS 2 (2011/65/EU)
S1N3047A
Microsemi Corporation
Check for Price No Obsolete 1.9 mA 1 W 130 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-MALF-W2 e0 DO-13 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-202AA O-MALF-W2 2 unknown EAR99 8541.10.00.50 8.7 Military: -65C to +175C