Filter Your Search
1 - 5 of 5 results
|
JANTXV1N3040DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N3040DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 150 Ω | 1 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
1N3040DTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.7 mA | 1 W | 68 V | ZENER DIODE | SINGLE | NO | 1 | 150 Ω | 1 % | O-LALF-W2 | DO-202AA | 175 °C | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
JAN1N3040DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
JANTX1N3040DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |