Filter Your Search
1 - 10 of 13 results
|
1N2973C
Digitron Semiconductors
|
Check for Price | No | Active | 275 mA | 25 µA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 250 Ω | 6.9 V | 4.641 mV/°C | 2 % | O-MUPM-D1 | e0 | DO-4 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N2973C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 275 mA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-4 | O-MUPM-D1 | 1 | |||||||||
|
1N2973CHR
Digitron Semiconductors
|
Check for Price | No | Active | 275 mA | 25 µA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2 Ω | 250 Ω | 6.9 V | 4.641 mV/°C | 2 % | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N2973C
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 960 mA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
JANTXV1N2973C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 275 mA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-MUPM-D1 | e0 | MIL-19500/124 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-4 | O-MUPM-D1 | 1 | ||||||||
|
1N2973COX.200
Microsemi Corporation
|
Check for Price | Transferred | 275 mA | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||||||||
|
JAN1N2973C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 275 mA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-MUPM-D1 | e0 | MIL-19500/124 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-4 | O-MUPM-D1 | 1 | ||||||||
|
1N2973COX.160
Microsemi Corporation
|
Check for Price | Transferred | 275 mA | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||||||||
|
1N2973COX.250
Microsemi Corporation
|
Check for Price | Transferred | 275 mA | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||||||||
|
JANTX1N2973C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 275 mA | 10 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-MUPM-D1 | e0 | MIL-19500/124 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-4 | O-MUPM-D1 | 1 |