Filter Your Search
1 - 10 of 41 results
|
1N2517
Semitronics Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 30 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 165 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N2517
Semicon Components Inc
|
Check for Price | Obsolete | 4 A | 1.1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-MUPM-D1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 | |||||||||||
|
1N2512R
Semitronics Corp
|
Check for Price | Obsolete | 4 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | POWER | 1 | Not Qualified | O-MUPM-D1 | DO-4 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 | ||||||||||||||
|
1N2517R
Semitronics Corp
|
Check for Price | Obsolete | 4 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 1 | Not Qualified | O-MUPM-D1 | DO-4 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 | ||||||||||||||
|
JAN1N251
Microsemi Corporation
|
Check for Price | No | Obsolete | 14 mA | 1 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/188A | DO-35 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N251
Semiconductor Technology Inc
|
Check for Price | No | Obsolete | 75 mA | 1 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||
|
JAN1N251
Unitrode Corporation
|
Check for Price | Obsolete | 75 mA | 1 V | 30 ns | 100 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 200 mA | Not Qualified | O-LALF-W2 | MIL-19500/188 | DO-7 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | UNITRODE CORP | unknown | |||||||||||||
|
1N251
Semitronics Corp
|
Check for Price | No | Obsolete | 5 mA | 1 V | 150 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.70 | DO-7, 2 PIN | DO-7 | 2 | |||||||
|
1N2512
Semitronics Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | POWER | 30 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 165 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N2515
Semicon Components Inc
|
Check for Price | Obsolete | 4 A | 1.1 V | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-MUPM-D1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 |