Parametric results for: 1N19 under Rectifier Diodes

Filter Your Search

1 - 10 of 62 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n19
Select parts from the table below to compare.
Compare
Compare
1N196
Semitronics Corp
Check for Price Obsolete 30 mA 2 V 100 ns RECTIFIER DIODE SINGLE NO 40 V 1 1 150 °C UNSPECIFIED SEMITRONICS CORP unknown EAR99
1N19-T
Micro Commercial Components
Check for Price No Obsolete 1 A 600 mV 500 µA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 25 A 1 40 V O-PALF-W2 e0 125 °C -55 °C 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.80
1N191BK
Central Semiconductor Corp
Check for Price No Obsolete 50 mA 150 ns GERMANIUM RECTIFIER DIODE SINGLE NO 90 V 1 1 Not Qualified O-PALF-W2 e0 DO-7 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.70 O-PALF-W2
1N19
Rectron Semiconductor
Check for Price Yes Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS 20 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.80 O-PALF-W2 DO-41 2
1N195
Microsemi Corporation
Check for Price No Obsolete 30 mA 2 V 300 ns RECTIFIER DIODE SINGLE NO 40 V 1 1 e0 150 °C Tin/Lead (Sn/Pb) MICROSEMI CORP not_compliant EAR99
1N198B
Semitronics Corp
Check for Price No Contact Manufacturer 30 mA 1 V 300 ns RECTIFIER DIODE SINGLE NO 100 V 1 1 e0 90 °C Tin/Lead (Sn/Pb) SEMITRONICS CORP unknown EAR99
1N192
Bkc Semiconductors Inc
Check for Price No Transferred 30 mA 1 V 500 ns RECTIFIER DIODE SINGLE NO 70 V 1 1 e0 90 °C Tin/Lead (Sn/Pb) BKC SEMICONDUCTORS INC unknown EAR99
1N19
SynSemi Inc
Check for Price Contact Manufacturer SYNSEMI INC unknown EAR99
1N192BK
Central Semiconductor Corp
Check for Price No No Active 50 mA 500 ns GERMANIUM RECTIFIER DIODE SINGLE NO 70 V 1 1 Not Qualified O-PALF-W2 e0 DO-7 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 O-PALF-W2
1N19
Galaxy Microelectronics
Check for Price Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 125 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 R-1