Filter Your Search
1 - 10 of 760 results
|
ND261N20KHPSA1
Infineon Technologies AG
|
$135.6267 | Yes | Obsolete | 260 A | 1.42 V | 40 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 8.3 kA | 1 | R-XUFM-X2 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-XUFM-X2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N2068
Microchip Technology Inc
|
$143.7029 | No | Active | 275 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | |||||||||
|
DD261N20KHPSA1
Infineon Technologies AG
|
$148.8133 | Yes | Obsolete | 260 A | 1.42 V | 40 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 kV | 2 | HIGH RELIABILITY | MEDIUM POWER | 8.3 kA | 1 | R-PUFM-X3 | IEC-61140; UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
1N2060
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 350 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | |||||||||
|
1N2059R
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | ||||||||||
|
1N2054R
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | ||||||||||
|
1N2067R
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 900 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | ||||||||||
|
1N2055
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | |||||||||
|
1N2066
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant | |||||||||
|
1N2054
Microchip Technology Inc
|
$163.6097 | No | Active | 275 A | 1.25 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SOFT RECOVERY POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROCHIP TECHNOLOGY INC | DO-9, 1 PIN | compliant |