Parametric results for: 1MB%20EEPROM under IGBTs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 1mb20
Select parts from the table below to compare.
Compare
Select Parts Part Number
1MB20D-060
Fuji Electric Co Ltd
1MB20-060
Fuji Electric Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Collector-Emitter Voltage-Max
Gate-Emitter Thr Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements Additional Feature
Fall Time-Max (tf)
Gate-Emitter Voltage-Max
Power Dissipation-Max (Abs)
Rise Time-Max (tr)
Transistor Application
Transistor Element Material
Turn-off Time-Nom (toff) Turn-on Time-Nom (ton) JESD-30 Code
Qualification Status
Operating Temperature-Max
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
Obsolete 600 V 8.5 V 38 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH RELIABILITY 350 ns 20 V 145 W 600 ns MOTOR CONTROL SILICON R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FUJI ELECTRIC CO LTD TO-3P FLANGE MOUNT, R-PSFM-T3 2 unknown EAR99
Obsolete 600 V 8.5 V 38 A N-CHANNEL NO SINGLE 3 1 LOW SATURATION VOLTAGE 350 ns 20 V 145 W 600 ns MOTOR CONTROL SILICON 300 ns 160 ns R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FUJI ELECTRIC CO LTD TO-3P FLANGE MOUNT, R-PSFM-T3 2 unknown EAR99
Compare
1MB20D-060
Fuji Electric Co Ltd
Check for Price Obsolete 600 V 8.5 V 38 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH RELIABILITY 350 ns 20 V 145 W 600 ns MOTOR CONTROL SILICON R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FUJI ELECTRIC CO LTD TO-3P FLANGE MOUNT, R-PSFM-T3 2 unknown EAR99
1MB20-060
Fuji Electric Co Ltd
Check for Price Obsolete 600 V 8.5 V 38 A N-CHANNEL NO SINGLE 3 1 LOW SATURATION VOLTAGE 350 ns 20 V 145 W 600 ns MOTOR CONTROL SILICON 300 ns 160 ns R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FUJI ELECTRIC CO LTD TO-3P FLANGE MOUNT, R-PSFM-T3 2 unknown EAR99