Parametric results for: 1MAY2009 under Power/Signal Relays

Filter Your Search

1 - 10 of 69,773 results

|
-
-
Manufacturer Part Number: 1ma
Select parts from the table below to compare.
Compare
Compare
J1MACD-26XM
TE Connectivity
$45.3756 Buy No No Active WITH COIL SUPPRESSION DIODE 125 °C -65 °C 0.011998983997967996 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 13 mA 14.2 V 351 mW 8 V 2 kΩ 26 V 26.5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 4 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
N366-01M-AP
Tripp Lite
$46.0351 Buy Yes Active CABLE ASSEMBLY TRIPP LITE unknown Tripp Lite
J1MAPD-5XL
TE Connectivity
$46.3265 Buy No No Active WITH COIL SUPPRESSION DIODE 125 °C -65 °C 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 79 mA 2.8 V 397 mW 1.7 V 63 Ω 5 V 5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 4 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAP-26XM
TE Connectivity
$64.7185 Buy No No Active 125 °C -65 °C 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 17 mA 14.2 V 351 mW 8 V 2 kΩ 26 V 26.5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAC-5XL
TE Connectivity
$66.4239 Buy No No Active 125 °C -65 °C 0.011998983997967996 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 79 mA 2.8 V 397 mW 1.7 V 63 Ω 5 V 5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAC-12XLS
TE Connectivity
$67.6846 Buy No No Active 125 °C -65 °C 0.008999237998475998 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 10.1 mm 9.4 mm 24 mA 7 V 288 mW 4 V 500 Ω 12 V 12 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 11 2 ms 9.4mm x 9.4mm x 10.1mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT 9.4 mm
J1MAPD-26XM
TE Connectivity
$75.0686 Buy No No Active WITH COIL SUPPRESSION DIODE 125 °C -65 °C 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 13 mA 14.2 V 351 mW 8 V 2 kΩ 26 V 26.5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 4 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAW-6XM
TE Connectivity
$75.1351 Buy No No Active 125 °C -65 °C 0.038001016002032005 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 48 mA 3.5 V 288 mW 2 V 125 Ω 6 V 6 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAP-12XM
TE Connectivity
$75.1351 Buy No No Active 125 °C -65 °C 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.39 mm 24 mA 7 V 288 mW 4 V 500 Ω 12 V 12 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.39mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT
J1MAP-5XL
TE Connectivity
$75.1351 Buy No Yes Active 125 °C -65 °C 0.004699009398018796 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity 7.11 mm 9.4 mm 79 mA 2.8 V 397 mW 1.7 V 63 Ω 5 V 5 V DC 1 A 1 A 1A@28VDC 28 V 28 V AC/DC 100000 Cycle(s) Random PANEL MOUNT 5 2 ms 9.4mm x 7.11mm MOMENTARY 1 FORM C SPST-CO POWER/SIGNAL RELAY 2 ms HERMETICALLY SEALED NO SOLDER/QUICK CONNECT