Filter Your Search
1 - 9 of 9 results
|
1M150ZH
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||||||||||||||||||||||
|
1M150ZHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
1M150ZHR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
1M150ZHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
1M150ZHR1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
1M150ZHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
1M150ZHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
1M150ZHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
1M150ZHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.50 |