Filter Your Search
1 - 1 of 1 results
|
1M1-3P4-R5/2-1M7RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 3PDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 14.35 mm | 12.7 mm | 16.5 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 |