Parametric results for: 1KSMBJ47 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: 1ksmbj47
Select parts from the table below to compare.
Compare
Compare
1KSMBJ47C
Littelfuse Inc
Check for Price Yes Obsolete SILICON 42.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 38.1 V 1 AVALANCHE 51.7 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA LEAD FREE, PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1KSMBJ47
Littelfuse Inc
Check for Price Yes Obsolete 67.8 V 47 V SILICON 42.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 38.1 V 1 AVALANCHE 51.7 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA SURFACE MOUNT PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1KSMBJ47CA
Littelfuse Inc
Check for Price Yes Obsolete SILICON 42.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE 51.7 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA SURFACE MOUNT PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1KSMBJ47A
Littelfuse Inc
Check for Price Yes Obsolete 64.8 V 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE 49.4 V 1 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC DO-214AA ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
P1KSMBJ47AJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 3.5 V 64.8 V 1 µA 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1 kW 40.2 V R-PDSO-C2 e3 IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL WEEN SEMICONDUCTORS CO LTD SMB, 2 PIN not_compliant
P1KSMBJ47CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 64.8 V 1 µA 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1 kW 40.2 V R-PDSO-C2 e3 IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL WEEN SEMICONDUCTORS CO LTD SMB, 2 PIN not_compliant